
P6SMB110AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB110AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB110AS_R1_00001 |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.600 | 0,08865 € | 1.205,64 € |
| 27.200 | 0,08206 € | 2.232,03 € |
| 40.800 | 0,07870 € | 3.210,96 € |
| 68.000 | 0,07607 € | 5.172,76 € |
| Unit Price without VAT: | 0,08865 € |
|---|---|
| Unit Price with VAT: | 0,10549 € |

