
P6KE30A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P6KE30A_R2_00001TR-ND - Tape & Reel (TR) 3757-P6KE30A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE30A_R2_00001 |
Description | TVS DIODE 25.6VWM 41.4VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09568 € | 382,72 € |
| 8.000 | 0,08730 € | 698,40 € |
| 12.000 | 0,08303 € | 996,36 € |
| 20.000 | 0,07824 € | 1.564,80 € |
| 28.000 | 0,07540 € | 2.111,20 € |
| 40.000 | 0,07263 € | 2.905,20 € |
| 100.000 | 0,06930 € | 6.930,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

