
P6KE250A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-P6KE250A_R2_00001TR-ND - Tape & Reel (TR) 3757-P6KE250A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250A_R2_00001 |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36100 € | 3,61 € |
100 | 0,23170 € | 23,17 € |
500 | 0,17582 € | 87,91 € |
1.000 | 0,15780 € | 157,80 € |
2.000 | 0,14262 € | 285,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07594 € | 303,76 € |
8.000 | 0,06900 € | 552,00 € |
12.000 | 0,06546 € | 785,52 € |
20.000 | 0,06148 € | 1.229,60 € |
28.000 | 0,05913 € | 1.655,64 € |
40.000 | 0,05684 € | 2.273,60 € |
100.000 | 0,05200 € | 5.200,00 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |