
P6KE170AS_AY_00001 | |
---|---|
DigiKey Part Number | 3757-P6KE170AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE170AS_AY_00001 |
Description | TVS DIODE 145VWM 234VC DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
27.000 | 0,06971 € | 1.882,17 € |
54.000 | 0,06482 € | 3.500,28 € |
81.000 | 0,06282 € | 5.088,42 € |
Unit Price without VAT: | 0,06971 € |
---|---|
Unit Price with VAT: | 0,08295 € |