
P4SMAJ90A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ90A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ90A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ90A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ90A_R1_00001 |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08178 € | 147,20 € |
| 3.600 | 0,07362 € | 265,03 € |
| 5.400 | 0,06946 € | 375,08 € |
| 9.000 | 0,06478 € | 583,02 € |
| 12.600 | 0,06201 € | 781,33 € |
| 18.000 | 0,05932 € | 1.067,76 € |
| 45.000 | 0,05340 € | 2.403,00 € |
| 90.000 | 0,04975 € | 4.477,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

