
P4SMAJ75AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ75AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ75AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ75AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ75AS_R1_00001 |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07111 € | 128,00 € |
| 3.600 | 0,06388 € | 229,97 € |
| 5.400 | 0,06019 € | 325,03 € |
| 9.000 | 0,05605 € | 504,45 € |
| 12.600 | 0,05359 € | 675,23 € |
| 18.000 | 0,05120 € | 921,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

