
P4SMAJ7.5CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ7.5CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ7.5CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ7.5CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ7.5CA_R1_00001 |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,08376 € | 150,77 € |
3.600 | 0,07544 € | 271,58 € |
5.400 | 0,07120 € | 384,48 € |
9.000 | 0,06643 € | 597,87 € |
12.600 | 0,06361 € | 801,49 € |
18.000 | 0,06086 € | 1.095,48 € |
45.000 | 0,05483 € | 2.467,35 € |
90.000 | 0,05111 € | 4.599,90 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |