
P4SMAJ7.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ7.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ7.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ7.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ7.0A_R1_00001 |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07109 € | 127,96 € |
| 3.600 | 0,06385 € | 229,86 € |
| 5.400 | 0,06015 € | 324,81 € |
| 9.000 | 0,05600 € | 504,00 € |
| 12.600 | 0,05354 € | 674,60 € |
| 18.000 | 0,05114 € | 920,52 € |
| 45.000 | 0,04588 € | 2.064,60 € |
| 90.000 | 0,04264 € | 3.837,60 € |
| 180.000 | 0,04103 € | 7.385,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13570 € | 13,57 € |
| 500 | 0,10108 € | 50,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,11400 € | 11,40 € |
| 500 | 0,08810 € | 44,05 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

