
P4SMAJ26A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ26A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ26A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ26A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ26A-AU_R1_000A1 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,05319 € | 95,74 € |
| 3.600 | 0,04754 € | 171,14 € |
| 5.400 | 0,04466 € | 241,16 € |
| 9.000 | 0,04141 € | 372,69 € |
| 12.600 | 0,03949 € | 497,57 € |
| 18.000 | 0,03762 € | 677,16 € |
| 45.000 | 0,03351 € | 1.507,95 € |
| 90.000 | 0,03097 € | 2.787,30 € |
| 180.000 | 0,02884 € | 5.191,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18050 € | 18,05 € |
| 500 | 0,13580 € | 67,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,15370 € | 15,37 € |
| 500 | 0,11920 € | 59,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

