P4SMAJ18_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 1.782
Unit Price: 0,23000 €
32.2V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ18_R1_00001

DigiKey Part Number
3757-P4SMAJ18_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ18_R1_00001
Description
TVS DIODE 18VWM 32.2VC DO214AC
Customer Reference
Detailed Description
32.2V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
32.2V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes