
P4SMAJ170CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ170CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ170CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ170CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ170CAS_R1_00001 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07111 € | 128,00 € |
| 3.600 | 0,06388 € | 229,97 € |
| 5.400 | 0,06019 € | 325,03 € |
| 9.000 | 0,05605 € | 504,45 € |
| 12.600 | 0,05359 € | 675,23 € |
| 18.000 | 0,05120 € | 921,60 € |
| 45.000 | 0,04596 € | 2.068,20 € |
| 90.000 | 0,04272 € | 3.844,80 € |
| 180.000 | 0,04122 € | 7.419,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

