259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ160CAS_R1_00001

DigiKey Part Number
3757-P4SMAJ160CAS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ160CAS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ160CAS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ160CAS_R1_00001
Description
TVS DIODE 160VWM 259VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,07201 €129,62 €
3.6000,06469 €232,88 €
5.4000,06095 €329,13 €
9.0000,05676 €510,84 €
12.6000,05427 €683,80 €
18.0000,05185 €933,30 €
45.0000,04654 €2.094,30 €
90.0000,04326 €3.893,40 €
180.0000,04174 €7.513,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19200 €1,92 €
1000,12030 €12,03 €
5000,08932 €44,66 €
Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17200 €1,72 €
1000,11620 €11,62 €
5000,08950 €44,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €