
P4SMAJ15AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ15AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ15AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ15AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ15AS_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07226 € | 130,07 € |
| 3.600 | 0,06492 € | 233,71 € |
| 5.400 | 0,06117 € | 330,32 € |
| 9.000 | 0,05696 € | 512,64 € |
| 12.600 | 0,05446 € | 686,20 € |
| 18.000 | 0,05204 € | 936,72 € |
| 45.000 | 0,04670 € | 2.101,50 € |
| 90.000 | 0,04341 € | 3.906,90 € |
| 180.000 | 0,04189 € | 7.540,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10288 € | 51,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,11660 € | 11,66 € |
| 500 | 0,08982 € | 44,91 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

