243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ150CA_R1_00001

DigiKey Part Number
3757-P4SMAJ150CA_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ150CA_R1_00001
Description
TVS DIODE 150VWM 243VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
150V
Supplier Device Package
Voltage - Breakdown (Min)
167V
Base Product Number
Voltage - Clamping (Max) @ Ipp
243V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.2000,06178 €1.556,86 €
Manufacturers Standard Package
Unit Price without VAT:0,06178 €
Unit Price with VAT:0,07352 €