
P4SMAJ12AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ12AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ12AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ12AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ12AS_R1_00001 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10288 € | 51,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08329 € | 149,92 € |
| 3.600 | 0,07501 € | 270,04 € |
| 5.400 | 0,07079 € | 382,27 € |
| 9.000 | 0,06604 € | 594,36 € |
| 12.600 | 0,06322 € | 796,57 € |
| 18.000 | 0,06049 € | 1.088,82 € |
| 45.000 | 0,05448 € | 2.451,60 € |
| 90.000 | 0,05077 € | 4.569,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

