
P4SMA56A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA56A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA56A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA56A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA56A_R1_00001 |
Description | TVS DIODE 47.8VWM 77VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,09958 € | 179,24 € |
| 3.600 | 0,08998 € | 323,93 € |
| 5.400 | 0,08509 € | 459,49 € |
| 9.000 | 0,07958 € | 716,22 € |
| 12.600 | 0,07632 € | 961,63 € |
| 18.000 | 0,07315 € | 1.316,70 € |
| 45.000 | 0,06620 € | 2.979,00 € |
| 90.000 | 0,06311 € | 5.679,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

