
P4SMA51AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA51AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA51AS_R1_00001 |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | 0,05745 € | 1.551,15 € |
| 54.000 | 0,05325 € | 2.875,50 € |
| 81.000 | 0,05111 € | 4.139,91 € |
| 135.000 | 0,04999 € | 6.748,65 € |
| Unit Price without VAT: | 0,05745 € |
|---|---|
| Unit Price with VAT: | 0,06837 € |

