
P4SMA39CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA39CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA39CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA39CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39CAS_R1_00001 |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,09526 € | 47,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07680 € | 138,24 € |
| 3.600 | 0,06899 € | 248,36 € |
| 5.400 | 0,06501 € | 351,05 € |
| 9.000 | 0,06053 € | 544,77 € |
| 12.600 | 0,05788 € | 729,29 € |
| 18.000 | 0,05530 € | 995,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

