
P4SMA36A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA36A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA36A_R1_00001 |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.200 | 0,07041 € | 1.774,33 € |
| 50.400 | 0,06544 € | 3.298,18 € |
| 75.600 | 0,06311 € | 4.771,12 € |
| Unit Price without VAT: | 0,07041 € |
|---|---|
| Unit Price with VAT: | 0,08379 € |

