
P4SMA33AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA33AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA33AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA33AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33AS_R1_00001 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12940 € | 12,94 € |
| 500 | 0,09602 € | 48,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07741 € | 139,34 € |
| 3.600 | 0,06954 € | 250,34 € |
| 5.400 | 0,06553 € | 353,86 € |
| 9.000 | 0,06102 € | 549,18 € |
| 12.600 | 0,05834 € | 735,08 € |
| 18.000 | 0,05574 € | 1.003,32 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

