
P4SMA250CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA250CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA250CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA250CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250CAS_R1_00001 |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07201 € | 129,62 € |
| 3.600 | 0,06469 € | 232,88 € |
| 5.400 | 0,06095 € | 329,13 € |
| 9.000 | 0,05676 € | 510,84 € |
| 12.600 | 0,05427 € | 683,80 € |
| 18.000 | 0,05185 € | 933,30 € |
| 45.000 | 0,04654 € | 2.094,30 € |
| 90.000 | 0,04326 € | 3.893,40 € |
| 180.000 | 0,04174 € | 7.513,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12030 € | 12,03 € |
| 500 | 0,08932 € | 44,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,08950 € | 44,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

