
BZT52-C4V3S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C4V3S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C4V3S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C4V3S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C4V3S_R1_00001 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02415 € | 120,75 € |
| 10.000 | 0,01749 € | 174,90 € |
| 15.000 | 0,01081 € | 162,15 € |
| 25.000 | 0,00993 € | 248,25 € |
| 35.000 | 0,00919 € | 321,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,03166 € | 15,83 € |
| 1.000 | 0,02749 € | 27,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,03230 € | 16,15 € |
| 1.000 | 0,02890 € | 28,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

