
P4SMA22A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA22A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA22A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA22A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA22A_R1_00001 |
Description | TVS DIODE 18.8VWM 30.6V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 14A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 $ | 0,39 $ |
| 10 | 0,24000 $ | 2,40 $ |
| 100 | 0,15100 $ | 15,10 $ |
| 500 | 0,11208 $ | 56,04 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,09036 $ | 162,65 $ |
| 3.600 | 0,08118 $ | 292,25 $ |
| 5.400 | 0,07649 $ | 413,05 $ |
| 9.000 | 0,07122 $ | 640,98 $ |
| 12.600 | 0,06810 $ | 858,06 $ |
| 18.000 | 0,06507 $ | 1.171,26 $ |
| Unit Price without VAT: | 0,39000 $ |
|---|---|
| Unit Price with VAT: | 0,46410 $ |

