
P4SMA18AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA18AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA18AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA18AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA18AS_R1_00001 |
Description | TVS DIODE 15.3VWM 25.2V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 17A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 17A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,09646 € | 48,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07777 € | 139,99 € |
| 3.600 | 0,06986 € | 251,50 € |
| 5.400 | 0,06583 € | 355,48 € |
| 9.000 | 0,06130 € | 551,70 € |
| 12.600 | 0,05861 € | 738,49 € |
| 18.000 | 0,05600 € | 1.008,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

