
P4KE8.2CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE8.2CA_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE8.2CA_R2_00001 |
Description | TVS DIODE 7.02VWM 12.1VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 35A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 7.02V | Supplier Device Package |
Voltage - Breakdown (Min) 7.79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | 0,05546 € | 11.092,00 € |
| Unit Price without VAT: | 0,05546 € |
|---|---|
| Unit Price with VAT: | 0,06600 € |

