MFR Recommended

P4KE47C_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE47C_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE47C_R2_00001 |
Description | TVS DIODE 38.1VWM 67.8VC DO41 |
Customer Reference | |
Detailed Description | 67.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 38.1V | Supplier Device Package |
Voltage - Breakdown (Min) 42.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 67.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE47CA_R2_00001 | Panjit International Inc. | 0 | 3757-P4KE47CA_R2_00001TR-ND | 0,06832 € | MFR Recommended |


