
P4HE14A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4HE14A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4HE14A_R1_00001 |
Description | TVS DIODE 14VWM 23.2VC SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case SOD-123H |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201.000 | 0,07853 € | 15.784,53 € |
| Unit Price without VAT: | 0,07853 € |
|---|---|
| Unit Price with VAT: | 0,09345 € |

