


P4FL6.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL6.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL6.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL6.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL6.0A_R1_00001 |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14665 € | 439,95 € |
| 6.000 | 0,13427 € | 805,62 € |
| 9.000 | 0,12797 € | 1.151,73 € |
| 15.000 | 0,12089 € | 1.813,35 € |
| 21.000 | 0,11669 € | 2.450,49 € |
| 30.000 | 0,11261 € | 3.378,30 € |
| 75.000 | 0,11096 € | 8.322,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,25040 € | 25,04 € |
| 500 | 0,19052 € | 95,26 € |
| 1.000 | 0,17120 € | 171,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,21590 € | 21,59 € |
| 500 | 0,16928 € | 84,64 € |
| 1.000 | 0,15374 € | 153,74 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

