


P4FL5.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL5.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL5.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL5.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL5.0A_R1_00001 |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09385 € | 281,55 € |
| 6.000 | 0,08526 € | 511,56 € |
| 9.000 | 0,08088 € | 727,92 € |
| 15.000 | 0,07595 € | 1.139,25 € |
| 21.000 | 0,07304 € | 1.533,84 € |
| 30.000 | 0,07020 € | 2.106,00 € |
| 75.000 | 0,06413 € | 4.809,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16570 € | 16,57 € |
| 500 | 0,12428 € | 62,14 € |
| 1.000 | 0,11089 € | 110,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14080 € | 14,08 € |
| 500 | 0,10882 € | 54,41 € |
| 1.000 | 0,09846 € | 98,46 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

