


P4FL33A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL33A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL33A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL33A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL33A-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05728 € | 171,84 € |
| 6.000 | 0,05159 € | 309,54 € |
| 9.000 | 0,04869 € | 438,21 € |
| 15.000 | 0,04542 € | 681,30 € |
| 21.000 | 0,04349 € | 913,29 € |
| 30.000 | 0,04161 € | 1.248,30 € |
| 75.000 | 0,03748 € | 2.811,00 € |
| 150.000 | 0,03493 € | 5.239,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,13390 € | 66,95 € |
| 1.000 | 0,11961 € | 119,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,15200 € | 15,20 € |
| 500 | 0,11746 € | 58,73 € |
| 1.000 | 0,10624 € | 106,24 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

