


P2AL8.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P2AL8.5A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2AL8.5A_R1_00001 |
Description | TVS DIODE 8.5VWM 14.4V SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 13.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576.000 | 0,06224 € | 35.850,24 € |
| Unit Price without VAT: | 0,06224 € |
|---|---|
| Unit Price with VAT: | 0,07407 € |

