


P2AL33A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P2AL33A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2AL33A-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576.000 | 0,07083 € | 40.798,08 € |
| Unit Price without VAT: | 0,07083 € |
|---|---|
| Unit Price with VAT: | 0,08429 € |

