
MURC4J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MURC4J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURC4J_R1_00001CT-ND - Cut Tape (CT) 3757-MURC4J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURC4J_R1_00001 |
Description | DIODE STANDARD 600V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURC4JI_R1_00001 | Panjit International Inc. | 601 | 3757-MURC4JI_R1_00001CT-ND | 0,53000 € | Parametric Equivalent |
| MURS360HE3_A/H | Vishay General Semiconductor - Diodes Division | 1.602 | 112-MURS360HE3_A/HCT-ND | 1,27000 € | Similar |
| MURS360T3G | onsemi | 2 | MURS360T3GOSCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,12029 € | 288,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26230 € | 26,23 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

