


MSR2DAL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MSR2DAL_R1_00001TR-ND - Tape & Reel (TR) 3757-MSR2DAL_R1_00001CT-ND - Cut Tape (CT) 3757-MSR2DAL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSR2DAL_R1_00001 |
Description | DIODE STANDARD 200V 2A SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10070 € | 10,07 € |
| 500 | 0,07414 € | 37,07 € |
| 1.000 | 0,06555 € | 65,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05461 € | 163,83 € |
| 6.000 | 0,04909 € | 294,54 € |
| 9.000 | 0,04627 € | 416,43 € |
| 15.000 | 0,04310 € | 646,50 € |
| 21.000 | 0,04122 € | 865,62 € |
| 30.000 | 0,03939 € | 1.181,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

