
MS120_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MS120_R1_00001TR-ND - Tape & Reel (TR) 3757-MS120_R1_00001CT-ND - Cut Tape (CT) 3757-MS120_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS120_R1_00001 |
Description | DIODE SCHOTTKY 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05446 € | 27,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04322 € | 77,80 € |
| 3.600 | 0,03845 € | 138,42 € |
| 5.400 | 0,03602 € | 194,51 € |
| 9.000 | 0,03328 € | 299,52 € |
| 12.600 | 0,03165 € | 398,79 € |
| 18.000 | 0,03008 € | 541,44 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

