Zener Diode 51 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5262BS_R1_00001

DigiKey Part Number
3757-MMSZ5262BS_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5262BS_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5262BS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5262BS_R1_00001
Description
DIODE ZENER 51V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02380 €119,00 €
10.0000,01955 €195,50 €
15.0000,01916 €287,40 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €