Similar
Similar
Similar

MMSZ5262AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5262AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5262AS_R1_00001 |
Description | DIODE ZENER 51V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C51S RRG | Taiwan Semiconductor Corporation | 0 | BZT52C51SRRGTR-ND | 0,03777 € | Similar |
| BZX84J-C51,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-C51,115CT-ND | 0,21000 € | Similar |
| MM3Z51VB | onsemi | 6.748 | MM3Z51VBCT-ND | 0,21000 € | Similar |
| MM3Z51VC | onsemi | 8.611 | MM3Z51VCCT-ND | 0,19000 € | Similar |
| UDZLVTE-1751 | Rohm Semiconductor | 316 | UDZLVTE-1751CT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | 0,02137 € | 69.452,50 € |
| Unit Price without VAT: | 0,02137 € |
|---|---|
| Unit Price with VAT: | 0,02543 € |





