Parametric Equivalent
Parametric Equivalent
Similar

MMSZ5261AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5261AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5261AS_R1_00001 |
Description | DIODE ZENER 47V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 105 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B47S-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-B47S-AU_R1_000A1TR-ND | 0,02356 € | Parametric Equivalent |
| BZT52-B47S_R1_00001 | Panjit International Inc. | 850 | 3757-BZT52-B47S_R1_00001CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84J-C47,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-C47115CT-ND | 0,00000 € | Similar |
| MM3Z47VB | onsemi | 4.990 | MM3Z47VBCT-ND | 0,20000 € | Similar |
| MM3Z47VC | onsemi | 8.750 | MM3Z47VCCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | 0,02120 € | 68.900,00 € |
| Unit Price without VAT: | 0,02120 € |
|---|---|
| Unit Price with VAT: | 0,02523 € |




