
MMSZ5259BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5259BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5259BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5259BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259BS_R1_00001 |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02444 € | 122,20 € |
| 10.000 | 0,02184 € | 218,40 € |
| 15.000 | 0,02051 € | 307,65 € |
| 25.000 | 0,01902 € | 475,50 € |
| 35.000 | 0,01813 € | 634,55 € |
| 50.000 | 0,01727 € | 863,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

