MMSZ5255BS_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,02356 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01885 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,02356 €
Datasheet
Zener Diode 28 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5255BS_R1_00001

DigiKey Part Number
3757-MMSZ5255BS_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5255BS_R1_00001
Description
DIODE ZENER 28V 200MW SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
44 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5255AS-AU_R1_000A1Panjit International Inc.03757-MMSZ5255AS-AU_R1_000A1TR-ND0,02356 €Parametric Equivalent
MMSZ5255AS_R1_00001Panjit International Inc.03757-MMSZ5255AS_R1_00001TR-ND0,01885 €Parametric Equivalent
MMSZ5255BS-AU_R1_000A1Panjit International Inc.03757-MMSZ5255BS-AU_R1_000A1TR-ND0,02356 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.250.0000,01885 €61.262,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01885 €
Unit Price with VAT:0,02243 €