
MMSZ5248AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5248AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5248AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5248AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248AS_R1_00001 |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02455 € | 122,75 € |
| 10.000 | 0,02194 € | 219,40 € |
| 15.000 | 0,02061 € | 309,15 € |
| 25.000 | 0,01911 € | 477,75 € |
| 35.000 | 0,01822 € | 637,70 € |
| 50.000 | 0,01735 € | 867,50 € |
| 125.000 | 0,01545 € | 1.931,25 € |
| 250.000 | 0,01428 € | 3.570,00 € |
| 500.000 | 0,01329 € | 6.645,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05130 € | 5,13 € |
| 500 | 0,03722 € | 18,61 € |
| 1.000 | 0,03264 € | 32,64 € |
| 2.000 | 0,02876 € | 57,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,03610 € | 3,61 € |
| 500 | 0,03270 € | 16,35 € |
| 1.000 | 0,02926 € | 29,26 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

