
MMSZ5245AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5245AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5245AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5245AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245AS_R1_00001 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02776 € | 138,80 € |
| 10.000 | 0,02486 € | 248,60 € |
| 15.000 | 0,02338 € | 350,70 € |
| 25.000 | 0,02172 € | 543,00 € |
| 35.000 | 0,02073 € | 725,55 € |
| 50.000 | 0,01978 € | 989,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

