
MMSZ5242AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5242AS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5242AS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5242AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242AS_R1_00001 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05540 € | 5,54 € |
| 500 | 0,04020 € | 20,10 € |
| 1.000 | 0,03525 € | 35,25 € |
| 2.000 | 0,03107 € | 62,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02652 € | 132,60 € |
| 10.000 | 0,02369 € | 236,90 € |
| 15.000 | 0,02225 € | 333,75 € |
| 25.000 | 0,02063 € | 515,75 € |
| 35.000 | 0,01967 € | 688,45 € |
| 50.000 | 0,01874 € | 937,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

