Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5237AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5237AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237AS_R1_00001 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±1.95% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.95% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84J-B8V2,115 | Nexperia USA Inc. | 0 | 1727-2655-1-ND | 0,00000 € | Similar |
| BZX84J-C8V2,115 | Nexperia USA Inc. | 0 | 1727-6267-1-ND | 0,00000 € | Similar |
| MM3Z8V2B | onsemi | 29.751 | MM3Z8V2BCT-ND | 0,20000 € | Similar |
| MM3Z8V2C | onsemi | 8.866 | MM3Z8V2CCT-ND | 0,19000 € | Similar |
| PZU8.2B,115 | Nexperia USA Inc. | 0 | 1727-3766-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | 0,01885 € | 61.262,50 € |
| Unit Price without VAT: | 0,01885 € |
|---|---|
| Unit Price with VAT: | 0,02243 € |



