
MMSZ5229BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5229BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5229BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5229BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229BS_R1_00001 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04931 € | 246,55 € |
| 10.000 | 0,04459 € | 445,90 € |
| 15.000 | 0,04218 € | 632,70 € |
| 25.000 | 0,03948 € | 987,00 € |
| 35.000 | 0,03787 € | 1.325,45 € |
| 50.000 | 0,03631 € | 1.815,50 € |
| 125.000 | 0,03290 € | 4.112,50 € |
| 250.000 | 0,03159 € | 7.897,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10590 € | 10,59 € |
| 500 | 0,07806 € | 39,03 € |
| 1.000 | 0,06907 € | 69,07 € |
| 2.000 | 0,06148 € | 122,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,05680 € | 28,40 € |
| 1.000 | 0,05078 € | 50,78 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

