Zener Diode 4.3 V 200 mW ±2.09% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5229AS_R1_00001

DigiKey Part Number
3757-MMSZ5229AS_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5229AS_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5229AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5229AS_R1_00001
Description
DIODE ZENER 4.3V 200MW SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±2.09% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.09%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04908 €245,40 €
10.0000,04439 €443,90 €
15.0000,04199 €629,85 €
25.0000,03930 €982,50 €
35.0000,03875 €1.356,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16900 €1,69 €
1000,10540 €10,54 €
5000,07770 €38,85 €
1.0000,06876 €68,76 €
2.0000,06121 €122,42 €
Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12100 €1,21 €
1000,06250 €6,25 €
5000,05654 €28,27 €
1.0000,05055 €50,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €