
MMSZ5227BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5227BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5227BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5227BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227BS_R1_00001 |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02425 € | 121,25 € |
| 10.000 | 0,02167 € | 216,70 € |
| 15.000 | 0,02035 € | 305,25 € |
| 25.000 | 0,01887 € | 471,75 € |
| 35.000 | 0,01799 € | 629,65 € |
| 50.000 | 0,01714 € | 857,00 € |
| 125.000 | 0,01526 € | 1.907,50 € |
| 250.000 | 0,01410 € | 3.525,00 € |
| 500.000 | 0,01313 € | 6.565,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03676 € | 18,38 € |
| 1.000 | 0,03224 € | 32,24 € |
| 2.000 | 0,02841 € | 56,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,03230 € | 16,15 € |
| 1.000 | 0,02890 € | 28,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

