
MMBZ5260AW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5260AW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5260AW_R1_00001 |
Description | DIODE ZENER 43V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,01936 € | 62.958,72 € |
| Unit Price without VAT: | 0,01936 € |
|---|---|
| Unit Price with VAT: | 0,02304 € |

