Similar
Similar
Similar
Similar
Similar

MMBZ5259BV_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5259BV_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5259BV_R1_00001 |
Description | DIODE ZENER 39V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B39,115 | Nexperia USA Inc. | 5 | 1727-BZX585-B39115CT-ND | 0,25000 € | Similar |
| BZX585-C39,115 | Nexperia USA Inc. | 183 | 1727-2980-1-ND | 0,19000 € | Similar |
| BZX585B39 RSG | Taiwan Semiconductor Corporation | 0 | BZX585B39RSG-ND | 0,03972 € | Similar |
| CMOZ39L TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMOZ39LTRPBFREETR-ND | 0,19790 € | Similar |
| CMOZ39V TR PBFREE | Central Semiconductor Corp | 154 | 1514-CMOZ39VTRPBFREECT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | 0,01662 € | 54.015,00 € |
| Unit Price without VAT: | 0,01662 € |
|---|---|
| Unit Price with VAT: | 0,01978 € |




