Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5256A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5256A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5256A_R1_00001 |
Description | DIODE ZENER 30V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,01339 € | 43.544,28 € |
| Unit Price without VAT: | 0,01339 € |
|---|---|
| Unit Price with VAT: | 0,01593 € |




